STTH1R02QRL

STMicroelectronics
511-STTH1R02QRL
STTH1R02QRL

Mfr.:

Description:
Rectifiers Recovery Diode Ultra Fast

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
DO-15
200 V
1.5 A
Ultra Fast Recovery Rectifiers
Single
1.2 V
60 A
3 uA
30 ns
+ 175 C
STTH1R02
Reel
Cut Tape
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 849

Stock:
849 Can Dispatch Immediately
Quantities greater than 849 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,234 € 2,34 €
0,148 € 14,80 €
0,11 € 55,00 €
0,088 € 88,00 €
Full Reel (Order in multiples of 6000)
0,075 € 450,00 €
0,068 € 816,00 €
0,062 € 1.488,00 €