STTH1210DY

STMicroelectronics
511-STTH1210DY
STTH1210DY

Mfr.:

Description:
Small Signal Switching Diodes Auto Ultrafast 12A 1000V 1.30VF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
General Purpose Diodes
Through Hole
TO-220
12 A
Single
48 ns
2 V
30 uA
- 40 C
+ 175 C
STTH1210-Y
AEC-Q100
Tube
Brand: STMicroelectronics
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Ultrafast Diodes

STMicroelectronics Automotive Ultrafast Diodes are qualified to the AEC-Q101 standard and intended for use in DC-DC converters utilized in numerous automotive functions. These dedicated products are guaranteed in operation at junction temperatures from -40°C to +175°C. A special screening matrix is implemented on these automotive-grade products at die and finished good levels, in order to comply with the most stringent international automotive quality requirements. STMicroelectronics Automotive Ultrafast Diodes are suitable for power supplies and automotive switching.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,552 € 1.104,00 €