STSAFA120DFSPL05

STMicroelectronics
511-STSAFA120DFSPL05
STSAFA120DFSPL05

Mfr.:

Description:
Security ICs / Authentication ICs Secure authentication companion device for consumables, and connected objects

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Security ICs / Authentication ICs
RoHS:  
5.5 V
2.7 V
- 40 C
+ 105 C
SMD/SMT
UFDFPN-8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Data Rate: 400 kb/s
Interface Type: I2C
Maximum Clock Frequency: 400 kHz
Operating Supply Current: 10 mA
Product Type: Security ICs / Authentication ICs
Series: STSAFE-A120
Factory Pack Quantity: 5000
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 11.5 mA
Type: Secure Authentication Companion Device
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STSAFE-A120 Authentication ICs

STMicroelectronics STSAFE-A120 Authentication ICs are highly secure integrated circuits designed to protect sensitive data and devices through advanced cryptographic features and authentication protocols. STSAFE-A120 ICs provide a unique identifier for secure authentication in various applications, including consumables, accessories, connected objects, and wireless chargers (Qi 1.3 and Qi 2.0). These ICs support secure cloud preattachment and connection with services like Azure and AWS, ensuring that devices can securely pair with host processors and establish encrypted communication channels.

STSAFE-A Optimized Authentication ICs

STMicroelectronics STSAFE-A Optimized Authentication ICs leverage advanced cryptographic algorithms and key management techniques to protect sensitive data and ensure the authenticity of devices and communications. The ICs protect against cloning, counterfeiting, malware injection, and unauthorized production. The STSAFE-A ICs support secure boot, firmware updates, and data encryption, offering scalable solutions to safeguard against cyber threats. By implementing trusted hardware-based authentication, STMicroelectronics enables users to build secure, tamper-resistant products while meeting industry standards for privacy and data protection. These ICs are a key component in building secure ecosystems, enhancing device integrity, and mitigating the risk of counterfeiting or unauthorized access.

In Stock: 8.398

Stock:
8.398 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,67 € 16,70 €
1,51 € 37,75 €
1,37 € 137,00 €
1,33 € 665,00 €
1,28 € 1.280,00 €
1,24 € 3.100,00 €
Full Reel (Order in multiples of 5000)
1,20 € 6.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.