STSAFA110S8SPL02

STMicroelectronics
511-STSAFA110S8SPL02
STSAFA110S8SPL02

Mfr.:

Description:
Security ICs / Authentication ICs Authentication, state-of-the-art security for peripherals and IoT devices

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Security ICs / Authentication ICs
RoHS:  
SO-8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Security ICs / Authentication ICs
Series: STSAFE-A110
Factory Pack Quantity: 2500
Subcategory: Security ICs / Authentication ICs
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Secure Authentication Solution

Authentication products are secure elements used to authenticate devices for brand protection, secure connections to the cloud and remote servers, and ensure platform integrity.

STSAFE-A110 Authentication IC

STMicroelectronics STSAFE-A110 Authentication IC is a highly secure solution that acts as a secure element providing authentication and secure data management services to a local or remote host. The STSAFE-A110 consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers. The STSAFE-A110 supports a wide range of security features, including authentication, secure-channel key establishment, signature verification, and symmetric keys. The device comes with a host integration code tested with STM32 microcontrollers. It can also be ported to a wide range of general-purpose microcontrollers or microprocessors. This integration code includes a command wrapper and examples for the most common use cases.

STSAFE-A Optimized Authentication ICs

STMicroelectronics STSAFE-A Optimized Authentication ICs leverage advanced cryptographic algorithms and key management techniques to protect sensitive data and ensure the authenticity of devices and communications. The ICs protect against cloning, counterfeiting, malware injection, and unauthorized production. The STSAFE-A ICs support secure boot, firmware updates, and data encryption, offering scalable solutions to safeguard against cyber threats. By implementing trusted hardware-based authentication, STMicroelectronics enables users to build secure, tamper-resistant products while meeting industry standards for privacy and data protection. These ICs are a key component in building secure ecosystems, enhancing device integrity, and mitigating the risk of counterfeiting or unauthorized access.

In Stock: 4.705

Stock:
4.705 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,08 € 2,08 €
1,55 € 15,50 €
1,42 € 35,50 €
1,27 € 127,00 €
1,20 € 300,00 €
1,16 € 580,00 €
1,12 € 1.120,00 €
Full Reel (Order in multiples of 2500)
1,04 € 2.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.