STPS5L60

STMicroelectronics
511-STPS5L60
STPS5L60

Mfr.:

Description:
Schottky Diodes & Rectifiers 5.0 Amp 60 Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
DO-201AD-2
Single
Si
5 A
60 V
520 mV
150 A
220 uA
- 65 C
+ 150 C
STPS5L60
Ammo Pack
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.721

Stock:
5.721 Can Dispatch Immediately
Quantities greater than 5721 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,453 € 4,53 €
0,293 € 29,30 €
Full Ammo Pack (Order in multiples of 600)
0,279 € 167,40 €
0,278 € 333,60 €
0,255 € 1.224,00 €
0,156 € 1.497,60 €

Similar Product

STMicroelectronics STPST5H100AF
STMicroelectronics
Schottky Diodes & Rectifiers 100 V, 5 A Power Schottky Trench Rectifier