STPS5H100SF

STMicroelectronics
511-STPS5H100SF
STPS5H100SF

Mfr.:

Description:
Schottky Diodes & Rectifiers 100 V, 5 A PSMC Power Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single
Si
5 A
100 V
745 mV
230 A
8 uA
- 65 C
+ 175 C
STPS5H100SF
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPS5H100SF & STPS5H100SFY 100V Schottky Rectifier

STMicroelectronics STPS5H100SF and STPS5H100SFY 100V Schottky Rectifiers are designed for use in applications such as high frequency miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a low-profile PSMC (TO-277A), the STPS5H100SF and STPS5H100SFY provide a very low VF in a compact package and can withstand very high operating junction temperature. STMicroelectronics STPS5H100SF and STPS5H100SFY 100V Schottky Rectifiers feature wettable flanks, ensuring high-quality connections and allowing visual solder inspection. The STPS5H100SFY 100V Power Schottky Rectifier is AEC-Q101 qualified for use in automotive applications. 

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 1.573

Stock:
1.573
Can Dispatch Immediately
On Order:
6.000
Expected 8/24/2026
12.000
Expected 2/8/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,593 € 5,93 €
0,39 € 39,00 €
0,307 € 153,50 €
0,269 € 269,00 €
0,237 € 592,50 €
Full Reel (Order in multiples of 6000)
0,202 € 1.212,00 €
0,197 € 2.364,00 €