STPS40SM120CTN

STMicroelectronics
511-STPS40SM120CTN
STPS40SM120CTN

Mfr.:

Description:
Schottky Diodes & Rectifiers Pwr Schottky 2X20A 120V 0.46VF

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
Dual Anode Common Cathode
Si
20 A
120 V
830 mV
210 A
275 uA
+ 150 C
STPS40SM120C
Tube
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 994

Stock:
994 Can Dispatch Immediately
Quantities greater than 994 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 3,82 €
2,50 € 25,00 €
1,87 € 187,00 €
1,58 € 790,00 €
1,43 € 1.430,00 €
1,37 € 2.740,00 €
10.000 Quote