STPS3L60Q

STMicroelectronics
511-STPS3L60Q
STPS3L60Q

Mfr.:

Description:
Schottky Diodes & Rectifiers 3.0 Amp 60 Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
DO-15
Single
Si
3 A
60 V
790 mV
100 A
150 uA
- 65 C
+ 150 C
STPS3L60
Ammo Pack
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6.393

Stock:
6.393 Can Dispatch Immediately
Quantities greater than 6393 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,593 € 5,93 €
0,376 € 37,60 €
0,233 € 116,50 €
Full Ammo Pack (Order in multiples of 1000)
0,171 € 171,00 €
0,147 € 294,00 €
0,131 € 655,00 €
0,105 € 1.050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,54 €
Min:
1

Similar Product

STMicroelectronics STPS3H100AF
STMicroelectronics
Schottky Diodes & Rectifiers 100 V, 3 A SOD128Flat Power Schottky rectifier