STPS30S45CW

STMicroelectronics
511-STPS30S45CW
STPS30S45CW

Mfr.:

Description:
Schottky Diodes & Rectifiers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
Si
30 A
45 V
STPS30S45CW
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Unit Weight: 4,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.148

Stock:
1.148 Can Dispatch Immediately
Quantities greater than 1148 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,14 € 2,14 €
1,36 € 13,60 €
0,92 € 92,00 €
0,742 € 445,20 €
0,665 € 798,00 €
0,621 € 1.863,00 €
0,598 € 3.229,20 €
25.200 Quote

Similar Product

STMicroelectronics STPS3045CW
STMicroelectronics
Schottky Diodes & Rectifiers 2X15 Amp 45 Volt