STPS2L60AFN

STMicroelectronics
511-STPS2L60AFN
STPS2L60AFN

Mfr.:

Description:
Schottky Diodes & Rectifiers 60 V, 2 A Low Drop Power Schottky Rectifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
2 A
60 V
510 mV
75 A
100 uA
+ 150 C
STPS2L60
Reel
Cut Tape
Brand: STMicroelectronics
Pd - Power Dissipation: 115 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14.364

Stock:
14.364 Can Dispatch Immediately
Quantities greater than 14364 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,314 € 3,14 €
0,20 € 20,00 €
0,151 € 75,50 €
0,121 € 121,00 €
0,12 € 600,00 €
Full Reel (Order in multiples of 10000)
0,092 € 920,00 €
0,083 € 1.660,00 €

Similar Product

STMicroelectronics STPS2L60A
STMicroelectronics
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt