STPS20M100ST

STMicroelectronics
511-STPS20M100ST
STPS20M100ST

Mfr.:

Description:
Schottky Diodes & Rectifiers 20A 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
TO-220-3
Single Dual Anode
Si
20 A
100 V
850 mV
530 A
40 uA
- 65 C
+ 150 C
STPS20M100S
Tube
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPS20M & STPS30M Power Schottky Rectifiers

STMicroelectronics STPS20M and STPS30M Power Schottky Rectifiers are single- and dual-diode schottky rectifiers that are suited for high frequency switch mode power supply applications. STMicroelectronics STPS20M/30M Power Schottky Rectifiers feature high current capability, low forward voltage drop, high-frequency operation and are avalanche rated. Each of these STMicroelectronics STPS20M/30M Power Schottky Rectifiers have a repetitive peak reverse voltage of 60V and are available in 2 x 10A, 20A, and 30A average forward current ratings.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 615

Stock:
615 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
1,93 € 19,30 €
1,75 € 175,00 €
1,44 € 720,00 €
1,32 € 1.320,00 €
1,24 € 2.480,00 €