STPS1170AFN

STMicroelectronics
511-STPS1170AFN
STPS1170AFN

Mfr.:

Description:
Schottky Diodes & Rectifiers 170 V, 1 A Power Schottky rectifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
170 V
820 mV
45 A
1.5 uA
+ 175 C
STPS1170
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 110 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 170 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.838

Stock:
1.838 Can Dispatch Immediately
Quantities greater than 1838 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,783 € 0,78 €
0,542 € 5,42 €
0,343 € 34,30 €
0,212 € 106,00 €
0,157 € 157,00 €
0,139 € 347,50 €
0,122 € 610,00 €
Full Reel (Order in multiples of 10000)
0,103 € 1.030,00 €
0,085 € 1.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics STPS1170AF
STMicroelectronics
Schottky Diodes & Rectifiers 170 V, 1 A Power Schottky rectifier