STPS10H60SFY

STMicroelectronics
511-STPS10H60SFY
STPS10H60SFY

Mfr.:

Description:
Schottky Diodes & Rectifiers Automotive 60 V, 10 A High Tj Power Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single
Si
10 A
60 V
790 mV
210 A
20 uA
- 40 C
+ 175 C
STPS10H60SFY
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Power Schottky Diodes

STMicroelectronics Automotive Power Schottky Diodes combine low voltage-drop characteristics with negligible or zero recovery. They range from 30 to 170V and from 1 to 80A, so covering all application needs from OR-ing and 48V converters, to battery chargers and welding equipment. These devices feature a broad package offering, with through-hole and surface mount industry standard outlines, as well as the PowerFLAT™ package. This selection of power Schottky diodes are designed to meet the strict requirements of the automotive industry and are AEC-Q101 qualified.

STPS10H60SF & STPS10H60SFY 60V Schottky Rectifiers

STMicroelectronics STPS10H60SF and STPS10H60SFY 60V Power Schottky Rectifiers are designed for use in applications such as high frequency miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a low-profile PSMC (TO-277A), the STPS10H60SF and STPS10H60SFY provide a very low VF in a compact package and can withstand very high operating junction temperature. STMicroelectronics STPS10H60SF and STPS10H60SFY 60V Power Schottky Rectifiers feature wettable flanks, ensuring high-quality connections and allowing visual solder inspection. The STPS10H60SFY 60V Power Schottky Rectifier is AEC-Q101 qualified for use in automotive applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 9.000

Stock:
9.000 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,636 € 6,36 €
0,418 € 41,80 €
0,323 € 161,50 €
0,267 € 267,00 €
Full Reel (Order in multiples of 6000)
0,242 € 1.452,00 €
0,224 € 2.688,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.