STPMIC25APQR

STMicroelectronics
511-STPMIC25APQR
STPMIC25APQR

Mfr.:

Description:
Power Management Specialised - PMIC Highly integrated power management IC for microprocessor units

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
STPMIC25
SMD/SMT
WFQFN-56
30 mA
5.5 V
2.8 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Application: Embedded Microprocessor Units
Brand: STMicroelectronics
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 5.5 V
Output Voltage Range: 900 mV to 4 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 107 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPMIC25 Highly Integrated Power Management ICs

STMicroelectronics STPMIC25 Highly Integrated Power Management ICs are designed for low power and high efficiency in STM32MP2x MPU family applications. The STMicroelectronics STPMIC25 ICs integrate advanced low-power features controlled by a host processor via I2C and IO interfaces. The regulators supply power to the application processor and external peripherals like DDR and flash memories. Seven buck SMPS provides excellent transient response and voltage precision across various operating conditions, with high efficiency achieved through low power mode (LPM) and high power mode (HPM) selection. A smooth transition from LPM to HPM is ensured, with converters using advanced PWM phase shift synchronization and programmable spread spectrum frequency modulation to reduce EMI.

In Stock: 300

Stock:
300
Can Dispatch Immediately
On Order:
6.000
Expected 10/1/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,37 € 6,37 €
4,92 € 49,20 €
4,56 € 114,00 €
4,15 € 415,00 €
3,85 € 962,50 €
3,73 € 3.730,00 €
Full Reel (Order in multiples of 3000)
3,54 € 10.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.