STP80NF03L-04

STMicroelectronics
511-STP80NF03L-04
STP80NF03L-04

Mfr.:

Description:
MOSFETs N-Ch 30 Volt 80 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
30 V
80 A
4 mOhms
- 20 V, 20 V
1 V
110 nC
- 65 C
+ 175 C
300 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 95 ns
Forward Transconductance - Min: 50 S
Product Type: MOSFETs
Rise Time: 270 ns
Series: STP80NF03L
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 30 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.136

Stock:
3.136 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
2,86 € 28,60 €
2,14 € 214,00 €
1,79 € 895,00 €
1,70 € 1.700,00 €
1,57 € 7.850,00 €