STP45N40DM2AG

STMicroelectronics
511-STP45N40DM2AG
STP45N40DM2AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 400 V, 0.063 Ohm typ., 38 A MDmesh DM2 Power MOSFET i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
400 V
38 A
72 mOhms
- 25 V, 25 V
3 V
56 nC
- 55 C
+ 150 C
250 W
Enhancement
AEC-Q101
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 9.8 ns
Product Type: MOSFETs
Rise Time: 6.7 ns
Series: STP45N40DM2AG
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 68 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive-Grade N-Channel MDmesh DM2 MOSFETs

STMicroelectronics Automotive-Grade N-Channel MDmesh DM2 Power MOSFETs are high-voltage with very low recovery charge (Qrr) and time (trr) combined with low RDS(on). They are suitable for the most demanding high-efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.995
Expected 5/14/2027
8.000
TBD
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,04 € 7,04 €
3,81 € 38,10 €
3,50 € 350,00 €
3,22 € 3.220,00 €