STP2NK90Z

STMicroelectronics
511-STP2NK90Z
STP2NK90Z

Mfr.:

Description:
MOSFETs N-Ch 900 Volt 2.1Amp Zener SuperMESH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
900 V
2.1 A
6.5 Ohms
- 30 V, 30 V
3 V
19.5 nC
- 55 C
+ 150 C
70 W
Enhancement
SuperMESH
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 40 ns
Forward Transconductance - Min: 2.3 S
Product Type: MOSFETs
Rise Time: 11 ns
Series: STP2NK90Z
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 21 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.691

Stock:
1.691 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 2,46 €
1,22 € 12,20 €
1,09 € 109,00 €
0,903 € 451,50 €
0,809 € 809,00 €
0,752 € 1.504,00 €
0,69 € 3.450,00 €
0,686 € 6.860,00 €