STP16DPS05TTR

STMicroelectronics
511-STP16DPS05TTR
STP16DPS05TTR

Mfr.:

Description:
LED Display Drivers LV 3V 16 Channel ESD LED Sink Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
TSSOP-24
13.5 mA
SMD/SMT
- 40 C
+ 125 C
STP16DPS05
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STP16DPS05 LED Sink Driver

The STMicroelectronics STP16DPS05 LED sink driver is a monolithic, low voltage, low current power 16-bit shift register designed for LED panel displays. The STMicroelectronics STP16DPS05 LED sink driver contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit D-type storage register. In the output stage, 16 regulated current sources were designed to provide 5-100 mA constant current to drive the LEDs. The STP16DPS05 guarantees a 20V output driving capability, allowing users to connect more LEDs in series. The high clock frequency (30 MHz) of this STMicroelectronics LED sink driver makes it suitable for high data-rate transmission.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,62 € 2,62 €
1,96 € 19,60 €
1,79 € 44,75 €
1,61 € 161,00 €
1,51 € 377,50 €
1,49 € 745,00 €
1,41 € 1.410,00 €
Full Reel (Order in multiples of 2500)
1,32 € 3.300,00 €
1,31 € 6.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.