STNRG012TR

STMicroelectronics
511-STNRG012TR
STNRG012TR

Mfr.:

Description:
Power Factor Correction - PFC Digital combo multi-mode PFC and time-shift LLC resonant controller for AC and D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Factor Correction - PFC
RoHS:  
- 40 C
+ 150 C
SMD/SMT
SOIC-20
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: PFC and Time-Shift LLC Resonant Controllers
Product Type: PFC - Power Factor Correction
Series: STNRG012
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STNRG012 Resonant Controller

STMicroelectronics STNRG012 Resonant Controller combines a multi-mode PFC and a time-shift LLC resonant half-bridge controller. This controller is capable of managing both AC and DC input. The STNRG012 power system and the control algorithms are managed by an 8-bit core with dedicated fast peripherals (SMED). This resonant controller features an on-board 800V start-up circuit and line sense. The STNRG012 resonant controller offers brownout protection and a complete set of half-bridge protections.

In Stock: 1.057

Stock:
1.057 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,56 € 3,56 €
2,68 € 26,80 €
2,47 € 61,75 €
2,23 € 223,00 €
2,11 € 527,50 €
2,10 € 1.050,00 €
Full Reel (Order in multiples of 1000)
1,86 € 1.860,00 €
1,85 € 9.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.