STN3P10F6

STMicroelectronics
511-STN3P10F6
STN3P10F6

Mfr.:

Description:
MOSFETs P-channel -100 V, 0.136 Ohm typ., -3 A STripFET F6 Power MOSFET in a SOT-223 pac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-223-4
P-Channel
1 Channel
100 V
3 A
180 mOhms
- 20 V, 20 V
4 V
16.5 nC
- 55 C
+ 175 C
3.3 W
Enhancement
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Single
Fall Time: 4.5 ns
Product Type: MOSFETs
Rise Time: 4.8 ns
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 10.5 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,562 € 5,62 €
0,37 € 37,00 €
0,291 € 145,50 €
0,255 € 255,00 €
0,225 € 450,00 €
Full Reel (Order in multiples of 4000)
0,199 € 796,00 €
0,195 € 1.560,00 €
0,187 € 4.488,00 €