STM8S003F3P6TR

STMicroelectronics
511-STM8S003F3P6TR
STM8S003F3P6TR

Mfr.:

Description:
8-bit Microcontrollers - MCU 8-Bit MCU Value Line 8kB Flash 16MHz EE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8
8 kB
1 kB
TSSOP-20
16 MHz
10 bit
16 I/O
2.95 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
STM8S003F3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Data RAM Type: RAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 5 Channel
Number of Timers/Counters: 3 Timer
Processor Series: STM8S
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

STM8S 8-bit Microcontroller

The STMicroelectronics STM8S 8-bit Microcontroller (MCU) family combines leading-edge performance, robustness, peripherals, and cost-effectiveness. These high-performance STMicroelectronics STM8S MCUs feature an advanced 20 MIP STM8 8-bit core with Harvard Architecture and 3-stage Pipeline, robust architecture (dual watchdogs, clock security, and IEC61967-compliant EMI emission), a rich peripheral set (10-bit ADC, advanced timers, CAN, UARTs, SPI, I2C), and maximum integration (true EEPROM, 16MHz and 128KHz on-chip RC oscillators). The STMicroelectronics STM8S family meets the demanding requirements of industrial and appliance applications while providing a host of other benefits, including excellent performance and code density, scalability in memory, and reduced system cost and external component needs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
32.500
Expected 9/4/2026
50.000
20.000
Expected 12/25/2026
30.000
TBD
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,459 € 4,59 €
0,413 € 10,33 €
0,361 € 36,10 €
0,337 € 84,25 €
0,322 € 161,00 €
0,31 € 310,00 €
Full Reel (Order in multiples of 2500)
0,296 € 740,00 €
0,286 € 1.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,58 €
Min:
1