STM8S-DISCOVERY

STMicroelectronics
511-STM8S-DISCOVERY
STM8S-DISCOVERY

Mfr.:

Description:
Development Boards & Kits - Other Processors 16K Complete KIT STVD STVP C Comp

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
STM8S-DISCOVERY
Discovery Kits
STM8S
STM8S105C6T6
Bulk
Brand: STMicroelectronics
Interface Type: I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 70,715 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics NUCLEO-8S208RB
STMicroelectronics
Development Boards & Kits - Other Processors STM8 Nucleo-64 development board STM8S208RB MCU, supports Arduino Uno & ST morph
NRND: Not recommended for new designs.