STM8L101F2U6ATR

STMicroelectronics
511-STM8L101F2U6ATR
STM8L101F2U6ATR

Mfr.:

Description:
8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kbytes -40 to 85

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8
4 kB
1.5 kB
QFN-20
16 MHz
No ADC
18 I/O
1.65 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
STM8L101F2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Data RAM Type: RAM
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of Timers/Counters: 3 Timer
Processor Series: STM8L
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STMicroelectronics STM8L101xx / STM8L15xxx Ultra-Low Power MCUs

STMicroelectronics STM8L Ultra-Low Power 8-bit Microcontrollers (MCUs) feature reduced system cost, low power consumption / advanced features, short development cycles, and product longevity. The STMicroelectronics STM8L101xx MCU family features the enhanced STM8 CPU core, providing increased processing power (up to 16 MIPS at 16 MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space, and an optimized architecture for low power operations. All STM8L101x MCUs feature low power low-voltage single-supply program Flash memory. The 8-Kbyte devices embed data EEPROM. The STMicroelectronics STM8L151xx and STM8L152xx MCU families are pin-to-pin compatible with STM8L101xx devices. The STM8L151xx and STM8L152xx MCUs feature a power supply range from 1.8 to 3.6 V down to 1.65 V at power down, architecture optimized to reach ultralow consumption both in low power modes and Run mode, fast startup strategy from low power modes, flexible system clock, and ultrasafe reset. Learn More

STM8L Ultra-Low-Power Microcontrollers

STMicroelectronics STM8L Microcontrollers (MCUs) use a proprietary ultra-low leakage process and optimized architecture to provide high performance and ultra-low power consumption. The MCU, which includes the STM8L101xx and STM8L15xx, is based on the 8-bit STM8 core and is ideal for many applications with special care on power savings. The STM8L embeds up to 4 different ultra-low-power modes to offer users a high level of flexibility. STMicroelectronics STM8L MCUs offer a high level of integration and a compact footprint. The STM8L-DISCOVERY Board is ideal for evaluating the high-performance MCUs.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
0,937 € 9,37 €
0,848 € 21,20 €
0,752 € 75,20 €
0,706 € 176,50 €
0,679 € 339,50 €
0,664 € 664,00 €
Full Reel (Order in multiples of 3000)
0,628 € 1.884,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.