STM8AL3166TCY

STMicroelectronics
511-STM8AL3166TCY
STM8AL3166TCY

Mfr.:

Description:
8-bit Microcontrollers - MCU Automotive 8-bit ultra-low-power MCU 32 Kbytes Flash, LIN, RTC, data EEPROM, tim

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
STM8
32 kB
2 kB
LQFP-32
16 MHz
12 bit
30 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 125 C
STM8AL3166
AEC-Q100
Tray
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: RAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 22 Channel
Processor Series: STM8AL
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,25 € 3,25 €
2,45 € 24,50 €
2,25 € 56,25 €
2,03 € 203,00 €
1,93 € 482,50 €
1,87 € 935,00 €
1,81 € 1.810,00 €
1,75 € 2.625,00 €
1,71 € 7.695,00 €