STM32WBA65RIV6

STMicroelectronics
511-STM32WBA65RIV6
STM32WBA65RIV6

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100 MHz 2 Mbytes Flash BLE 5.4 Zigbee

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32WBA6
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1560
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WBA6 Wireless Microcontrollers

STMicroelectronics STM32WBA6 Wireless Microcontrollers offer performance, efficiency, and flexibility. The ultra-low-power devices integrate a powerful radio compliant with BLUETOOTH® LE and IEEE 802.15.4-2015. The MCUs feature a high-performance Arm® Cortex®-M33 32-bit RISC core and operate at a frequency of up to 100MHz.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.560
Expected 8/20/2026
3.120
Expected 4/16/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,97 € 6,97 €
5,39 € 53,90 €
5,01 € 125,25 €
4,57 € 457,00 €
4,36 € 1.090,00 €
4,24 € 2.120,00 €
4,08 € 4.080,00 €