STM32WBA23KEU7TR

STMicroelectronics
511-STM32WBA23KEU7TR
STM32WBA23KEU7TR

Mfr.:

Description:
ARM Microcontrollers - MCU 2.4 GHz Wireless Arm Cortex-M33 MCU, 64 MHz, 512 KB flash, Bluetooth BLE 6.2, Zigbee, Thread, 802.15.4, TZ

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32WBA
SMD/SMT
UFQFPN-32
ARM Cortex M33
512 kB
32 bit
64 MHz
20 I/O
96 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Reel
Brand: STMicroelectronics
Number of ADC Channels: 7 Channel
Number of Timers/Counters: 4 x 16 bit, 1 x 32 bit
Processor Series: STM32
Product: Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WBA2 32-Bit Wireless Microcontrollers

STMicroelectronics STM32WBA2 32-Bit Wireless Microcontrollers (MCUs) support the latest protocols (including BLUETOOTH® LE, IEEE 802.15.4, Zigbee®, and Thread) within a compact, energy‑efficient architecture. Designed for cost‑ and power‑sensitive wireless designs, the STMicroelectronics STM32WBA2 MCUs combine a 64MHz Arm® Cortex®‑M33 with TrustZone®, 512KB flash, and 96KB RAM. These MCUs are available in 32‑pin and 48‑pin UFQFPN packages as well as a 37‑pin WLCSP option. Fully compliant with RED and U.S. security standards, the STM32WBA2 line meets strict regulatory requirements, ensuring reliable global deployment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,60 € 4.800,00 €