STM32WB15CCU7

STMicroelectronics
511-STM32WB15CCU7
STM32WB15CCU7

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz Cortex-M0+ 32 MHz w/320 Kbyte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32WB
SMD/SMT
UFQFPN-48
ARM Cortex M0+, ARM Cortex M4
320 kB
32 bit
12 bit
64 MHz
30 I/O
48 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 13 Channel
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1560
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WB1xCC Multiprotocol Wireless 32-bit MCUs

STMicroelectronics STM32WB1xCC Multiprotocol Wireless 32-bit MCUs embed a powerful and ultra-low-power radio compliant with the BLUETOOTH® Low Energy SIG specification v5.0. The STM32WB1xCC provides a dedicated Arm® Cortex®-M0+ for performing all the real-time low-layer operations. The core features a Floating point unit (FPU) single precision that supports all Arm single-precision data-processing instructions and data types. The core also implements a complete set of DSP instructions and a memory protection unit (MPU) that enhances application security.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1560   Multiples: 1560
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 4.134,00 €