STM32WB05TNF7TR

STMicroelectronics
511-STM32WB05TNF7TR
STM32WB05TNF7TR

Mfr.:

Description:
RF System on a Chip - SoC Ultra-low-power, 2.4 GHz network processor, Bluetooth LE 5.4 certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth LE 5.4
ARM Cortex M0+
2.4 GHz
2 Mbps
8 dBm
- 104 dBm
1.7 V
3.6 V
3.4 mA
4.3 mA
- 40 C
+ 105 C
WLCSP-36
Reel
Brand: STMicroelectronics
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: STM32WB0
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WB0x BLUETOOTH® Low Energy 5.4 32-Bit MCUs

STMicroelectronics STM32WB0x BLUETOOTH® Low Energy 5.4 32-Bit MCUs enable reliable wireless performance in a compact, energy-efficient design. Based on the Arm® Cortex®-M0+ core running at 64MHz, the STMicroelectronics STM32WB0 MCUs offer up to 512Kbytes of flash memory and 64Kbytes of RAM. Certified for Bluetooth® Low Energy 5.4, the STM32WB0 offers best-in-class power consumption, wireless radio, and low-power features that are ideal for cost- and energy-sensitive wireless applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,18 € 2.950,00 €