STM32U375CGT6

STMicroelectronics
511-STM32U375CGT6
STM32U375CGT6

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32U3
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32U3 Ultra-Low-Power 32-Bit Microcontrollers

STMicroelectronics STM32U3 Ultra-Low-Power Arm® Cortex®-M33 32-Bit Microcontrollers with TrustZone® and a Floating-Point Unit (FPU) operate at up to 96MHz. The single‑precision FPU supports all the Arm single‑precision data‑processing instructions and data types. The Cortex-M33 core also implements a full set of digital signal processing (DSP) instructions and a memory protection unit (MPU) that enhances application security. Based on near-threshold voltage technology, the STM32U3 devices reduce the active consumption down to 10µA/MHz, resulting in far longer battery life for any application.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 2/22/2027
1.500
Expected 7/12/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,27 € 5,27 €
4,04 € 40,40 €
3,73 € 93,25 €
3,40 € 340,00 €
3,23 € 807,50 €
3,14 € 1.570,00 €
2,97 € 2.970,00 €