STM32MP215FAN3

STMicroelectronics
511-STM32MP215FAN3
STM32MP215FAN3

Mfr.:

Description:
Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A35, ARM Cortex M33
1 Core
32 bit/64 bit
300 MHz, 1.5 GHz
VFBGA-273
32 kB
32 kB
1.71 V to 3.6 V
STM32MP2
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: STMicroelectronics
Data RAM Size: 648 kB
Data ROM Size: 196 kB
Development Kit: STM32MP215F-DK
Instruction Type: Floating Point
Interface Type: CAN, Ethernet, I2C, I2C, I2S, SPI, UART, USART
L2 Cache Instruction / Data Memory: 128 kB
Memory Type: L1/L2 Cache, ROM, SRAM
Moisture Sensitive: Yes
Number of I/Os: 123 I/O
Number of Timers/Counters: 18 x 16 bit, 4 x 32 bit
Processor Series: STM32MP215
Product Type: Microprocessors - MPU
Factory Pack Quantity: 960
Subcategory: Microprocessors - MPU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32MP25 Microprocessors

STMicroelectronics  STM32MP25 Microprocessors are second-generation MPUs that provide high performance with a 64-bit platform. The STMicroelectronics  STM32MP25 devices are tailored for robustness in industrial settings. Featuring an NPU accelerator, the MPUs offer advanced edge AI capabilities and flexibility to run AI applications on the CPU, GPU, or NPU. The STM32MP25 supports high-end edge computing applications like machine vision, leveraging multimedia capabilities. This is made possible by the comprehensive ST Edge AI ecosystem.

In Stock: 153

Stock:
153
Can Dispatch Immediately
On Order:
960
Expected 11/13/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,70 € 15,70 €
14,00 € 140,00 €
13,24 € 331,00 €
12,69 € 1.269,00 €
11,05 € 2.762,50 €
10,55 € 5.275,00 €
10,54 € 10.118,40 €