STM32MP135DAE7

STMicroelectronics
511-STM32MP135DAE7
STM32MP135DAE7

Mfr.:

Description:
Microprocessors - MPU 32-bit Arm Cortex-A7 900MHz MPU for Industrial and Graphics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A7
32 bit
900 MHz
LFBGA-289
STM32MP1
SMD/SMT
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 714
Subcategory: Microprocessors - MPU
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542311991
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32MP1 Microprocessor Series

STMicroelectronics STM32MP1 Microprocessor Series is a portfolio of devices that enable easy development for a broad range of applications. The STM32MP1 series is based on a heterogeneous single or dual Arm® Cortex®-A7 and Cortex-M4 core architecture. The series supports multiple and flexible applications. The Cortex-A7 core provides access to open-source operating systems (Linux/Android). The Cortex-M4 core uses the STM32 MCU ecosystem.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,74 € 9,74 €
8,14 € 81,40 €
7,83 € 195,75 €
6,95 € 695,00 €
6,70 € 1.675,00 €
6,21 € 3.105,00 €
5,71 € 4.076,94 €
2.856 Quote