STM32L552CCT6

STMicroelectronics
511-STM32L552CCT6
STM32L552CCT6

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 256 kbytes of Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L5
SMD/SMT
LQFP-48
ARM Cortex M33
256 kB
32 bit
2 x 12 bit
110 MHz
38 I/O
256 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 4,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 L5 Ultra-Low-Power MCUs

STMicroelectronics STM32 L5 Ultra-Low-Power MCUs are designed for an embedded application that requires more security and low power consumption. These MCUs are based on Arm® Cortex®-M33 processor and its TrustZone® for Armv8-M combined with ST security implementation. The STM32 L5 MCUs feature 512Kbytes of flash memory and 256Kbytes of SRAM. With the help of an Arm 32-bit Cortex-M33 core and an ST ART Acccelerator™, the STM32 L5 MCUs reach an upgraded level of performance. These STM32 L5 MCUs offer a large portfolio with 7 packages and support up to +125°C ambient temperature.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 11/26/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,96 € 8,96 €
7,07 € 70,70 €
6,63 € 165,75 €
5,68 € 568,00 €
5,44 € 1.360,00 €
5,17 € 2.585,00 €
4,75 € 4.750,00 €
4,64 € 6.960,00 €