STM32H7R3L8H6H

STMicroelectronics
511-STM32H7R3L8H6H
STM32H7R3L8H6H

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance & DSP DP-FPU Arm Cortex-M7 MCU 64KB Flash 620KB SRAM 550MHz CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32H7
SMD/SMT
TFBGA-225
ARM Cortex M7
64 kB
32 bit
12 bit
600 MHz
150 I/O
620 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 7 x 16 bit, 4 x 32 bit
Operating Supply Voltage: 1.71 V to 3.6 V
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 960
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32H7R3/S3 Microcontrollers

STMicroelectronics STM32H7R3/S3 Microcontrollers feature an Arm® Cortex®-M7 processor with a clock speed of 600MHz. The STMicroelectronics STM32H7R3/S3 MCUs are cost-effective solutions that feature Bootflash MCUs with high-speed external memory interfaces, ensuring real-time eXecute-in-Place (XiP) capabilities. Additionally, the microcontrollers support 2D GUI up to WSVGA resolution with limited CPU load, allowing more resources for real-time tasks.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,74 € 8,74 €
7,20 € 72,00 €
6,85 € 171,25 €
6,16 € 616,00 €
5,99 € 1.497,50 €
5,84 € 2.920,00 €
5,70 € 5.472,00 €
2.880 Quote