STM32F401RET6TR

STMicroelectronics
511-STM32F401RET6TR
STM32F401RET6TR

Mfr.:

Description:
ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU, Arm Cortex-M4 core DSP & FPU, up to 512 Kbytes of

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F401RE
SMD/SMT
LQFP-64
ARM Cortex M4
512 kB
32 bit
12 bit
84 MHz
50 I/O
96 kB
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 349,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32F401xD & STM32F401xE High-Performance MCUs

STMicroelectronics STM32F401xD and STM32F401xE High-Performance MCUs feature the high-performance ARM® Cortex®-M4 32-bit RISC core. The devices operate at a frequency of up to 84MHz. The Cortex®-M4 core features a Floating point unit (FPU) single precision to support all ARM single-precision data processing instructions and data types. STMicroelectronics STM32F401xD and STM32F401xE High-Performance MCUs also implement a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.

STM32 F4 Cortex™-M4 MCUs

STMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1μA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.

Teseo-LIV3F GNSS Prototyping Solution

STMicroelectronics Teseo-LIV3F GNSS Prototyping Solution combines the Nucleo-F401 and X-Nucleo-GNSS1A1 board with related STM32 firmware (X-CUBE-GNSS1). Easily prototype every position awareness application using the Teseo-LIV3F. This solution is the Teseo-LIV3F's standard prototyping platform for hobbyists and professionals. The backbone of the STMicroelectronics Teseo-LIV3F GNSS Prototyping Solution is the Teseo-LIV3F GNSS modules and the STM32F401RE 32-bit MCU.

In Stock: 120

Stock:
120
Can Dispatch Immediately
On Order:
3.000
Expected 10/29/2026
2.000
Expected 2/22/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,42 € 6,42 €
4,67 € 46,70 €
4,39 € 109,75 €
3,89 € 389,00 €
3,72 € 930,00 €
3,53 € 1.765,00 €
Full Reel (Order in multiples of 1000)
3,23 € 3.230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
6,09 €
Min:
1