STM32F301C8T7

STMicroelectronics
511-STM32F301C8T7
STM32F301C8T7

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F3
SMD/SMT
ARM Cortex M4
64 kB
32 bit
12 bit
72 MHz
37 I/O
16 kB
2 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32F3 High-Performance ARM® Cortex™-M4 MCUs

STMicroelectronics STM32 F3 Mixed-Signal MCUs combines a 32-bit ARM® Cortex®-M4 core (with FPU and DSP instructions) running at 72MHz with a high number of integrated analog peripherals leading to cost reduction at the application level and simplifying application design. Peripherals include ultra-fast comparators, op-amp with programmable gain, 12-bit DACs, ultra-fast 12-bit ADCs, precise 16-bit sigma-delta ADCs, core coupled memory SRAM, 144MHz advanced 16-bit pulse-width modulation timer, and high-resolution timer. It also includes a flexible interconnect matrix that allows autonomous communication between peripherals and saves CPU resources and power consumption. A high degree of compatibility with the STM32 F0 series guarantees outstanding efficiency when designing derivatives of applications at different performance levels.

In Stock: 1.434

Stock:
1.434 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1434 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,02 € 5,02 €
3,84 € 38,40 €
3,54 € 88,50 €
3,23 € 323,00 €
3,07 € 767,50 €
2,98 € 1.490,00 €
2,84 € 2.840,00 €
2,72 € 4.080,00 €
4.500 Quote