STM32F301C6T6TR

STMicroelectronics
511-STM32F301C6T6TR
STM32F301C6T6TR

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F3
LQFP-48
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2400
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32F3 High-Performance ARM® Cortex™-M4 MCUs

STMicroelectronics STM32 F3 Mixed-Signal MCUs combines a 32-bit ARM® Cortex®-M4 core (with FPU and DSP instructions) running at 72MHz with a high number of integrated analog peripherals leading to cost reduction at the application level and simplifying application design. Peripherals include ultra-fast comparators, op-amp with programmable gain, 12-bit DACs, ultra-fast 12-bit ADCs, precise 16-bit sigma-delta ADCs, core coupled memory SRAM, 144MHz advanced 16-bit pulse-width modulation timer, and high-resolution timer. It also includes a flexible interconnect matrix that allows autonomous communication between peripherals and saves CPU resources and power consumption. A high degree of compatibility with the STM32 F0 series guarantees outstanding efficiency when designing derivatives of applications at different performance levels.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2400   Multiples: 2400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2400)
2,77 € 6.648,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
4,55 €
Min:
1