STM32F205RBT6TR

STMicroelectronics
511-STM32F205RBT6TR
STM32F205RBT6TR

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 128 Kbytes of Flash , 120 MHz CPU, ART Accel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F205RB
SMD/SMT
LQFP-64
ARM Cortex M3
128 kB
32 bit
12 bit
120 MHz
51 I/O
64 kB
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 349,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 419

Stock:
419
Can Dispatch Immediately
On Order:
1.000
Expected 9/18/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,97 € 7,97 €
6,42 € 64,20 €
6,11 € 152,75 €
5,54 € 554,00 €
5,38 € 1.345,00 €
5,15 € 2.575,00 €
Full Reel (Order in multiples of 1000)
4,95 € 4.950,00 €
4,65 € 9.300,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
8,39 €
Min:
1