STM32F103VFT6

STMicroelectronics
511-STM32F103VFT6
STM32F103VFT6

Mfr.:

Description:
ARM Microcontrollers - MCU XL-Density Access Line 32-Bit 768 Kb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F103VF
SMD/SMT
LQFP-100
ARM Cortex M3
768 kB
32 bit
12 bit
72 MHz
112 I/O
96 kB
2 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 15 Timer
Processor Series: ARM Cortex M
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 540
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microcontrollers

STMicroelectronics Microcontrollers contain a comprehensive range, starting from robust, low-cost 8-bit MCUs to 32-bit Arm®-based Cortex™-M3 Flash microcontrollers with a great choice of peripherals. ST has also extended this range to the ultra-low-power MCU platform EnergyLite™. Extensive support, through a combination of flexible and powerful development tools, training courses, consultancy, and web support, facilitates a faster time to market.

STM32F103xF / STM32F103xG Performance Line MCUs

STMicroelectronics STM32F103xF / STM32F103xG XL-density STM32 Performance Line microcontrollers incorporate the high-performance ARM Cortex™-M3 32-bit RISC core operating at 72MHz, high-speed embedded memories (Flash memory up to 1MB and SRAM up to 96KB), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All STM32F103xF / STM32F103xG Performance Line MCUs offer three 12-bit analog-to-digital converters, 10 general-purpose 16-bit timers plus two PWM timers, and standard and advanced communication interfaces (up to two I2Cs, three SPIs, two I2Ss, one SDIO, five USARTs, an USB and a CAN).

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,71 € 11,71 €
8,63 € 86,30 €
7,96 € 199,00 €
7,22 € 3.898,80 €
7,09 € 7.657,20 €
2.700 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,76 €
Min:
1