STM32F051K4T6

STMicroelectronics
511-STM32F051K4T6
STM32F051K4T6

Mfr.:

Description:
ARM Microcontrollers - MCU Cortex M0 16kB 48MHz Motor CTRL SRAM MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32F051K4
SMD/SMT
LQFP-32
ARM Cortex M0
16 kB
32 bit
12 bit
48 MHz
25 I/O
8 kB
2 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: CEC, I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 7 Timer
Processor Series: ARM Cortex M
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STMicroelectronics STM32F0 ARM Cortex-M0 32-Bit MCUs - INACTIVE

STMicroelectronics has expanded their offering of STM32F0 ARM® Cortex™-M0 32-Bit MCUs that now include additional high performance, high speed (48MHz) ARM® Cortex™-M0 products for entry-level MCUs which are designed for cost sensitive applications.
Learn More

STMicroelectronics STM32F0 ARM® Cortex™-M0 32-Bit MCUs family incorporates the high-performance ARM Cortex™-M0 operating at a 48 MHz frequency, high-speed embedded memories (Flash memory up to 64 Kbytes and SRAM up to 8 Kbytes), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (up to two I2Cs, two SPIs, one I2S, one HDMI CEC, and up to two USARTs), one 12-bit ADC, one 12-bit DAC, up to five general-purpose 16-bit timers, a 32-bit timer and an advanced-control PWM timer. These features make the STM32F0 microcontroller family suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
View the entire STM32F0 ARM® Cortex™-M0 32-Bit MCUs family.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

In Stock: 873

Stock:
873 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
2,37 € 23,70 €
2,18 € 54,50 €
1,96 € 196,00 €
1,86 € 465,00 €
1,80 € 900,00 €
1,74 € 1.740,00 €
1,69 € 2.535,00 €
1,65 € 7.425,00 €