STM32C011J6M3

STMicroelectronics
511-STM32C011J6M3
STM32C011J6M3

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz CPU, 2x USART, timers, ADC, comm. I/F, 2-3.6V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32C0
Tube
Brand: STMicroelectronics
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32C0x Arm®Cortex®-M0+ 32-bit MCUs

STMicroelectronics STM32C0x Arm® Cortex®-M0+ 32-bit MCUs implement a high-performance Arm Cortex-M0+ 32-bit RISC core, which operates at up to 48MHz frequency. The devices provide a high level of integration, ideal for a wide range of consumer, industrial and appliance applications. Additionally, the MCUs are prepared for Internet of Things (IoT) solutions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,76 € 1,76 €
1,08 € 10,80 €
0,903 € 22,58 €
0,685 € 68,50 €
0,593 € 148,25 €
0,52 € 260,00 €
0,468 € 468,00 €
0,401 € 802,00 €
0,366 € 1.464,00 €