STM32746G-EVAL2

STMicroelectronics
511-STM32746G-EVAL2
STM32746G-EVAL2

Mfr.:

Description:
Development Boards & Kits - ARM 16/32-BITS MICROS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
STM32746G-EVAL
Evaluation Boards
ARM Cortex M7
STM32F746NG
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: CAN, FMC, I2C, I2S, SDMMC, SPI, USART, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: