STM3210B-ARD

STMicroelectronics
511-STM3210B-ARD
STM3210B-ARD

Mfr.:

Description:
Development Boards & Kits - ARM Tri STM32F103RBT6 Board for Arduino

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Platforms
Bulk
Brand: STMicroelectronics
Core: ARM Cortex M3
Data Bus Width: 32 bit
Description/Function: Embedded Pi, based on the STM32F103 MCU, is a triple-play platform for Raspberry Pi and the STM32 MCU family
For Use With: STM32F103
Interface Type: CAN, I2C, PWM, SPI, UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Series: STM32-EMBPI/14
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: STM32F103
Tradename: Arduino
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,25 € 40,25 €