STLUX385ATR

STMicroelectronics
511-STLUX385ATR
STLUX385ATR

Mfr.:

Description:
LED Lighting Driver ICs Masterlux Dig Cntrl PWM 6 SMEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
RoHS:  
TSSOP-38
STLUX385A
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Controllers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Tradename: Masterlux
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542310075
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

STLUX Digital LED Lighting Drivers

STMicroelectronics STLUX™ Digital LED Lighting Drivers are tailored for lighting and power conversion. The STLUX series integrates a digital addressable lighting interface (DALI) for remote control and monitoring and has been successfully integrated into a wide range of architectures and applications. STMicroelectronics STLUX programmable controllers are specifically optimized for lighting applications. The innovative state-machine, event-driven (SMED) digital technology and integrated microcontroller make the STLUX series easily programmable and versatile. The controllers can be configured with application-specific algorithms to optimize the overall system efficiency, enabling high-performance and cost-effective lighting design.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,27 € 5,27 €
4,02 € 40,20 €
3,71 € 92,75 €
3,36 € 336,00 €
3,19 € 797,50 €
3,10 € 1.550,00 €
3,06 € 3.060,00 €
Full Reel (Order in multiples of 2500)
3,01 € 7.525,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.