STL66N3LLH5

STMicroelectronics
511-STL66N3LLH5
STL66N3LLH5

Mfr.:

Description:
MOSFETs N-Ch 30V 0.0048 Ohm 21A STripFET V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-8
N-Channel
1 Channel
30 V
21 A
5.8 mOhms
- 22 V, 22 V
3 V
12 nC
- 55 C
+ 175 C
4.8 W
Enhancement
AEC-Q100
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 4.5 ns
Product Type: MOSFETs
Rise Time: 14.5 ns
Series: STL66N3LLH5
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22.7 ns
Typical Turn-On Delay Time: 9.3 ns
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STripFET Power MOSFETs

STMIcroelectronics STripFET™ Power MOSFETs are enhancement-mode MOSFETs that benefit from the latest refinement of the STMicroelectronics proprietary STripFET technology with a new gate structure. The resulting STripFET Power MOSFET exhibits the high current and low RDS(on) required by automotive and industrial switching applications such as motor control, uninterruptible power supplies (UPS), DC/DC converters, induction heater vaporizers, and solar. STMicroelectronics STripFET Power MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.

STripFET V™ Power MOSFETs

STMicroelectronics STripFET V™ Power MOSFETs are enhancement-mode MOSFETs that benefit from STMicroelectronics proprietary STripFET™ technology with an updated gate structure. The advanced planar technology is ideal for high efficiency, improving Figure of Merit (FoM). These STMicroelectronics MOSFETs exhibit the high current and low RDS(on) required by automotive and industrial switching applications. The advanced planar technology used in these devices is ideal for high-efficiency, low-voltage systems.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,83 € 1,83 €
1,17 € 11,70 €
0,789 € 78,90 €
0,627 € 313,50 €
0,574 € 574,00 €
Full Reel (Order in multiples of 3000)
0,519 € 1.557,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.