STL3NK40

STMicroelectronics
511-STL3NK40
STL3NK40

Mfr.:

Description:
MOSFETs N-channel 400 V, 4.5 Ohm typ., 0.43 A SuperMESH(TM) Power MOSFET in a PowerFLAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x5-12
N-Channel
1 Channel
400 V
430 mA
4.5 Ohms
- 20 V, 20 V
800 mV
13 nC
- 55 C
+ 150 C
2.5 W
Enhancement
SuperMESH
Reel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 16 ns
Forward Transconductance - Min: 1.2 S
Product Type: MOSFETs
Rise Time: 4 ns
Series: STL3NK40
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 3 ns
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,18 € 3.540,00 €