STL105DN4LF7AG

STMicroelectronics
511-STL105DN4LF7AG
STL105DN4LF7AG

Mfr.:

Description:
MOSFETs Automotive-grade dual N-channel 40 V, 3.5 mOhm typ., 40 A STripFET F7 Power MOSF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-4
N-Channel
2 Channel
40 V
40 A
4.5 mOhms
- 20 V, 20 V
1.5 V
27.5 nC
- 55 C
+ 175 C
94 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Dual
Fall Time: 15 ns
Product Type: MOSFETs
Rise Time: 8.5 ns
Series: STL105DN4LF7AG
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 48.5 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
1,74 € 17,40 €
1,20 € 120,00 €
0,972 € 486,00 €
0,903 € 903,00 €
Full Reel (Order in multiples of 3000)
0,849 € 2.547,00 €