STHVDAC-253MTGF3

STMicroelectronics
511-STHVDAC-253MTGF3
STHVDAC-253MTGF3

Mfr.:

Description:
RF Wireless Misc DFD PROTECTION & FILTER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Wireless Misc
RoHS:  
26 MHz
5 V
2.3 V
FlipChip-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: STHVDAC-253MTG
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Antenna Tuning Circuit
Unit Weight: 3,820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.703

Stock:
1.703 Can Dispatch Immediately
Quantities greater than 1703 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,747 € 7,47 €
0,677 € 16,93 €
0,598 € 59,80 €
0,561 € 140,25 €
0,538 € 269,00 €
0,514 € 514,00 €
0,50 € 1.250,00 €
Full Reel (Order in multiples of 5000)
0,487 € 2.435,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics STHVDAC-253C7
STMicroelectronics
RF Wireless Misc DFD PROTECTION & FILTER
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.