STH30N65DM6-7AG

STMicroelectronics
511-STH30N65DM6-7AG
STH30N65DM6-7AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 650 V, 102 mOhm typ., 28 A MDmesh DM6 Power MOSFET in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
650 V
18 A
115 mOhms
- 25 V, 25 V
4.75 V
46 nC
- 55 C
+ 150 C
223 W
Enhancement
AEC-Q101
MDmesh
Reel
Brand: STMicroelectronics
Fall Time: 8 ns
Product Type: MOSFETs
Rise Time: 3.3 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 46 ns
Typical Turn-On Delay Time: 17 ns
Unit Weight: 1,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh DM6 N-channel Power MOSFETs

STMicroelectronics MDmesh DM6 N-channel Power MOSFETs are part of the MDmesh™ DM6 fast-recovery diodes. These automotive-grade N-channel power MOSFETs offer very low recovery charge (Qrr) and recovery time (trr), combined with low RDS(on). The DM6 power MOSFETs feature low gate charge, low input capacitance, low on-resistance, high dv/dt ruggedness, and Zener-protection. These power MOSFETs are suitable for the most demanding high-efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,90 € 2.900,00 €