STGP3NC120HD

STMicroelectronics
511-STGP3NC120HD
STGP3NC120HD

Mfr.:

Description:
IGBTs 7A 1200 V Very Fast IGBT Power Bipolar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3
Through Hole
Single
1.2 kV
2.2 V
- 20 V, 20 V
14 A
75 W
- 55 C
+ 150 C
STGP3NC120HD
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 14 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.309

Stock:
1.309
Can Dispatch Immediately
On Order:
12.000
Expected 8/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
1,34 € 13,40 €
1,10 € 110,00 €
0,912 € 456,00 €
0,819 € 819,00 €
0,768 € 1.536,00 €
0,678 € 3.390,00 €