STGP30H60DFB

STMicroelectronics
511-STGP30H60DFB
STGP30H60DFB

Mfr.:

Description:
IGBTs Trench gate field-stop 600 V, 30 A high speed HB series IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3
Through Hole
Single
600 V
1.55 V
- 20 V, 20 V
60 A
260 W
- 55 C
+ 175 C
STGP30H60DFB
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 60 A
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HB Trench Gate Field-Stop IGBTs

STMicroelectronics HB Trench Gate Field-Stop IGBTs use an advanced proprietary trench gate and field stop structure. These HB devices represent a compromise of conduction and switching losses to maximize frequency converter efficiency. A slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
4.000
Expected 1/1/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,79 € 2,79 €
1,57 € 15,70 €
1,20 € 120,00 €
0,98 € 490,00 €
0,869 € 869,00 €
0,846 € 1.692,00 €